The LQH32MN391J21L is a ferrite inductor from Murata with a maximum inductance of 390uH and a maximum DC current of 50mA. It has a tolerance of 5% and a self-resonant frequency of 5MHz. The inductor is packaged in a 1210 SMD/SMT package and is suitable for use in temperatures ranging from -25°C to 85°C. It is not RoHS compliant.
Murata LQH32MN391J21L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 390uH |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Series | LQH31M/LQH32M/LQH43M (N) |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH32MN391J21L to view detailed technical specifications.
No datasheet is available for this part.