
Murata LQH32NR18M04M00 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Inductance | 180nH |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | LQH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32NR18M04M00 to view detailed technical specifications.
No datasheet is available for this part.