Murata LQH3N1R5K34M00 technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 75MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH3N1R5K34M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
