Murata LQH3NR82M34 technical specifications.
| Current Rating | 450mA |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH3NR82M34 to view detailed technical specifications.
No datasheet is available for this part.