Murata LQH43CN1R5M01L technical specifications.
| Package/Case | 1812 |
| Height | 2.8mm |
| Inductance | 1.5uH |
| Length | 4.5mm |
| Max DC Current | 1A |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Self Resonant Frequency | 85MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH43CN1R5M01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.