Murata LQH43MN151K01L technical specifications.
| Package/Case | 1812 |
| Height | 2.6mm |
| Inductance | 150uH |
| Length | 4.5mm |
| Max DC Current | 130mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN151K01L to view detailed technical specifications.
No datasheet is available for this part.