This Murata inductor features a 2.7uH inductance value, a Q factor of 20, and a tolerance of 20%. It is designed for surface mount applications and has a maximum DC current rating of 500mA. The inductor is packaged in a 1812 case and is available in quantities of 500. It operates over a wide range of frequencies, with a self resonant frequency of 53MHz.
Murata LQH43MN2R7M01L technical specifications.
| Package/Case | 1812 |
| Height | 2.6mm |
| Inductance | 2.7uH |
| Length | 4.5mm |
| Max DC Current | 500mA |
| Package Quantity | 500 |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 53MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH43MN2R7M01L to view detailed technical specifications.
No datasheet is available for this part.