Murata LQH43MN680J01L technical specifications.
| Package/Case | 1812 |
| Height | 2.6mm |
| Inductance | 68uH |
| Length | 4.5mm |
| Max DC Current | 180mA |
| Package Quantity | 500 |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 8.4MHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH43MN680J01L to view detailed technical specifications.
No datasheet is available for this part.