This is a general purpose ferrite wirewound inductor with a type of 1812 case size, 18 microhenry inductance, 5% tolerance, and a maximum DC current of 0.34 amps. It has a maximum DC resistance of 0.82 ohms and a minimum quality factor of 35. The inductor is designed to operate over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.82Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |