This is a general purpose chip inductor with a wirewound technology and unshielded protection style. It features a ferrite core material with an inductance of 18uH and a tolerance of 10%. The inductance is tested at a frequency of 1M. The maximum DC current is 0.34 and the maximum DC resistance is 0.82. The minimum quality factor is 35 and the minimum self resonant frequency is 17M. It is available in a 1812 case size with a product length of 4.8, height of 2.8, and product depth of 3.4. It operates between -40 and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.82Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |