Murata LQH55DN1R5M01L technical specifications.
| Package/Case | 2220 |
| Height | 4.7mm |
| Inductance | 1.5uH |
| Length | 5.7mm |
| Max DC Current | 3.7A |
| Package Quantity | 350 |
| RoHS Compliant | No |
| Self Resonant Frequency | 110MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH55DN1R5M01L to view detailed technical specifications.
No datasheet is available for this part.