The LQH5BPZ1R5NT0L is a general purpose inductor from Murata with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 1.5 microhenries and a maximum rated current of 3 amps. The inductor is shielded and designed for RF applications. It is a surface mount component with a package type of CHIP, 2020.
Murata LQH5BPZ1R5NT0L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0288 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH5BPZ1R5NT0L to view detailed technical specifications.
No datasheet is available for this part.