Murata LQH66SN150M01L technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite |
| Height | 4.7mm |
| Inductance | 15uH |
| Length | 6.3mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 350 |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH66SN150M01L to view detailed technical specifications.
No datasheet is available for this part.