The LQH66SN471M01L inductor from Murata features a 470uH inductance value with a tolerance of 20%. It has a maximum DC current rating of 240mA and a self-resonant frequency of 2.5MHz. The inductor is packaged in a 2525 case and is designed for surface mount applications. It is not RoHS compliant.
Murata LQH66SN471M01L technical specifications.
| Package/Case | 2525 |
| Height | 4.7mm |
| Inductance | 470uH |
| Length | 6.3mm |
| Max DC Current | 240mA |
| Package Quantity | 350 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH66SN471M01L to view detailed technical specifications.
No datasheet is available for this part.