
The LQP03TNR11H02D is a general purpose inductor from Murata with a nominal inductance of 0.11uH and a DC resistance of 12 ohms. It has a maximum rated current of 0.08A and operates at a test frequency of 300kHz. The inductor is designed for use in RF applications and has a self resonance frequency of 800kHz. It is a dual-ended component with a package height, width, and length of 0.3mm, 0.3mm, and 0.6mm respectively. The inductor is not shielded and has a quality factor of at least 8 at its nominal inductance. It is rated for operation over a temperature range of -55 to 125C.
Murata LQP03TNR11H02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 12 |
| Rated Current-Max | 0.08 |
| Test Frequency | 300 |
| Self Resonance Frequency | 800 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TNR11H02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.