Murata LQP10A3N9C00T1 technical specifications.
| Package/Case | 0805 |
| Height | 1.8mm |
| Inductance | 3.9nH |
| Length | 3.2mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP10A3N9C00T1 to view detailed technical specifications.
No datasheet is available for this part.