
Murata LQW2BHN2N7D11L technical specifications.
| Package/Case | 0805 |
| Height | 1.7mm |
| Inductance | 2.7nH |
| Length | 2mm |
| Max DC Current | 1.9A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 6GHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQW2BHN2N7D11L to view detailed technical specifications.
No datasheet is available for this part.