Murata LQW2BHN68NG01L technical specifications.
| Package/Case | 0805 |
| Height | 1.7mm |
| Inductance | 68nH |
| Length | 2mm |
| Max DC Current | 460mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.2GHz |
| Series | LQW2BH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQW2BHN68NG01L to view detailed technical specifications.
No datasheet is available for this part.