Murata LSM-1.8/10-D12 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 18W |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LSM |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LSM-1.8/10-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.