Murata LSM-5/16-D12 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LSM |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LSM-5/16-D12 to view detailed technical specifications.
No datasheet is available for this part.