Murata LSN-1.2/10-D5B technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Mounting Style | HORIZONTAL |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 12W |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LSN |
| Voltage - Output 1 | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LSN-1.2/10-D5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.