Datasheets.com
Datasheets.com
DC/DC Converters 19W 12Vto1.2V 16A
Murata

LSN-1.2/16-D12H

DC/DC Converters 19W 12Vto1.2V 16A

PackageSIP
MountingHORIZONTAL
Power19W
Quick Jump:

Technical Specifications

Murata LSN-1.2/16-D12H technical specifications.

General

Package/Case
SIP
Current - Output 1
16A
Mounting Style
HORIZONTAL
Nominal Input Voltage
12V
Number of Outputs
1
Output Current
16A
Output Power
19W
Output Voltage
1.2V
Packaging
Bulk
Series
LSN
Voltage - Output 1
1.2V

Compliance

RoHS
Compliant

Datasheet

Murata LSN-1.2/16-D12H Datasheet

Download the complete datasheet for Murata LSN-1.2/16-D12H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.