
The LSN-1.8/10-D3 is a single output DC-DC converter with a nominal input voltage of 3.3V and an output voltage of 1.8V. It can deliver up to 10A of output current and 18W of output power. The converter is packaged in a SIP package and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Mounting Style | HORIZONTAL |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 18W |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LSN |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |