Murata LSN-2.5/10-D3J technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 25W |
| RoHS Compliant | No |
| Series | LSN |
| Voltage - Output 1 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LSN-2.5/10-D3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.