Murata LSN-3.3/10-D5J technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 33W |
| RoHS Compliant | No |
| Series | LSN |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LSN-3.3/10-D5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.