Datasheets.com
Datasheets.com
DC/DC Converters 50W 12V to 5V 10A
Murata

LSN-5/10-D12H

DC/DC Converters 50W 12V to 5V 10A

PackageSIP
MountingHORIZONTAL
Power50W
Quick Jump:

Technical Specifications

Murata LSN-5/10-D12H technical specifications.

General

Package/Case
SIP
Current - Output 1
10A
Mounting Style
HORIZONTAL
Nominal Input Voltage
12V
Number of Outputs
1
Output Current
10A
Output Power
50W
Output Voltage
5V
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Series
LSN
Voltage - Output 1
5V

Compliance

RoHS
Not CompliantNo

Datasheet

Murata LSN-5/10-D12H Datasheet

Download the complete datasheet for Murata LSN-5/10-D12H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.