This 0505 case code capacitor from Murata has a capacitance of 6.8pF and a DC rated voltage of 150V. It is designed for surface mount applications and has a height, length, and width of 1.4mm. The operating temperature range is -55°C to 125°C. The capacitor is packaged in tape and reel quantities of 1000.
Murata MA596R8DAB technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Height | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MA596R8DAB to view detailed technical specifications.
No datasheet is available for this part.