Murata MLF2012E8R2M technical specifications.
| Package/Case | 0402 |
| Current | 90mA |
| DC Resistance (DCR) | 1.6R |
| Inductance | 12nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3.7GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MLF2012E8R2M to view detailed technical specifications.
No datasheet is available for this part.