Measurement probe connector for SWD/SWF applications, featuring an SMA package and 50 Ohm impedance. Gold-plated contacts ensure reliable signal integrity. With a 250V voltage rating and a length of 33.5mm, this component is designed for demanding electronic interfaces.
Murata MM126036 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MM126036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.