Murata MM126038 technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Product Length (mm) | 45.45 |
| Product Depth (mm) | 9 |
| Type | Coaxial |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Cage Code | SS898 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata MM126038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.