Conn SMA Adapter 0Hz to 11GHz 50Ohm ST M/F
Murata MM126311 technical specifications.
| Type | SMA Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Murata MM126311 to view detailed technical specifications.
No datasheet is available for this part.