This Murata MM7329-2700RA1 is a coaxial RF connector with a right-angle PCB (RCP) gender, solder termination method, and straight body orientation. It is designed for surface mount applications and operates at frequencies up to 6 GHz with an impedance of 50 ohms. The component has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 90 degrees Celsius. The contact plating is gold.
Murata MM7329-2700RA1 technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata MM7329-2700RA1 to view detailed technical specifications.
No datasheet is available for this part.