This is a coaxial RF connector with a right-angle plug and solder termination, suitable for surface mount applications. It operates over a frequency range of 0 to 6 GHz and has an impedance of 50 ohms. The operating temperature range is from -40 to 90 degrees Celsius. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |