Murata MM8030-2610 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 2.1 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 0.9 |
| Type | SWG |
| Gender | F |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata MM8030-2610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.