This is a coaxial RF connector with a right-angle plug (RCP) and straight body orientation, designed for surface mount applications. It operates over a frequency range of 0 to 11 GHz and has an impedance of 50 ohms. The connector is rated for use in temperatures between -40 and 85 degrees Celsius.
Murata MM8030-2610B technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata MM8030-2610B to view detailed technical specifications.
No datasheet is available for this part.