
Surface mount coaxial connector with a straight mounting style and female contact gender. Features a 0Hz to 11GHz frequency range and 50 Ohm impedance. Gold plated contacts ensure reliable signal transmission. Designed for solder termination and available on reel for automated assembly.
Murata MM8030-2610RJ3 technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Murata MM8030-2610RJ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.