Murata MM8430-2600BA1 technical specifications.
| Type | SWD |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata MM8430-2600BA1 to view detailed technical specifications.
No datasheet is available for this part.