The MM8430-2600RB3 is a single-port surface mount connector with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a commercial reliability rating and a gold-plated contact finish. The connector is designed for use in a variety of applications and is suitable for withstanding voltages of up to 450VAC.
Murata MM8430-2600RB3 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MM8430 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 450VAC |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Murata MM8430-2600RB3 to view detailed technical specifications.
No datasheet is available for this part.