
Straight, surface-mount coaxial connector with 50 Ohm impedance, operating from 0 to 6 GHz. Features a gold-plated RCP gender and solder termination. Dimensions are 3mm length, 3mm depth, and 1.15mm height, with tight tolerances of ±0.1mm for length/depth and ±0.15mm for height. Designed for a temperature range of -40°C to 90°C. Supplied on a reel for efficient assembly.
Murata MM8430-2610RA1 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 3 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 1.15 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | ±0.15 |
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold |
| Cage Code | SS898 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata MM8430-2610RA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.