RF coaxial connector, female, straight mounting style, with a 50-ohm impedance. Operates from 0Hz to 6GHz, featuring a gold-plated contact for reliable signal transmission. This surface mount component supports a single port and contact, with a dielectric withstanding voltage of 450VAC. Designed for commercial reliability, it functions within an operating temperature range of -40°C to 90°C.
Murata MM8430-2610RB3 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 450VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Murata MM8430-2610RB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.