Murata MM8930-2600RK0 technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Murata MM8930-2600RK0 to view detailed technical specifications.
No datasheet is available for this part.