Murata MM9329-2700TB1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Manufacturer Series | GSC |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Murata MM9329-2700TB1 to view detailed technical specifications.
No datasheet is available for this part.