Murata MURPVG5H203C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.9mm |
| Height | 3.7mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Resistor Type | Cermet |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MURPVG5H203C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.