Murata MXHP92TK5000 technical specifications.
| Cable Type | Coaxial |
| Gender | RCP-RCP |
| Connector Type B | GSC |
| Connector Type A | HSC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata MXHP92TK5000 to view detailed technical specifications.
No datasheet is available for this part.