DC Blower, centrifugal type, featuring a 30V voltage rating with an operating input voltage range of 10 to 20V. Delivers a maximum airflow of 0.02 CFM and a maximum pressure of 1420Pa. This square blower measures 20 x 20 x 1.85mm and utilizes flange mounting. Operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 30V |
| Operating Input Voltage Range | 10 to 20V |
| Category | DC Blower |
| Maximum Airflow | 0.02CFM |
| Maximum Pressure | 1420Pa |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 20 X 20 X 1.85mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |