Murata NCA0051331S0C technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata NCA0051331S0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.