Murata NCA0151330B0C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 15A |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata NCA0151330B0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.