Murata NCF0100180B0 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Power | 18W |
| Output Type | Fixed |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | NCF010 |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NCF0100180B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.