Murata NCP03XH103E25RL technical specifications.
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| Series | NCP03 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NCP03XH103E25RL to view detailed technical specifications.
No datasheet is available for this part.