Murata NCP21XM620L0PRA technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Series | NCP21 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NCP21XM620L0PRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.